Sensata - Crydom C4IAC
Module Input 90 to 140 VAC 120 VAC 14 mA (Max.) 4.5 to 30 VDC 20 ms
Mfr. Part #: C4IAC / RS Stock #: 70134231
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$46.83
Additional Inventory
On order:
125
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Connection to Host
Board Mount
Dimensions
0.00 in W X 1.92 in L X 0.16 in D
Input
90 to 140 VAC
Input Current
25 mA A
Input Type
Analog
Isolation Voltage
4000 V
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-30 °C
Module Type
Input
Mounting Type
DIN Rail Mount
Number of Channels
1
Number of IO Ports
1
Output Current
50 mA
Primary Type
Control
Product Header
C4 Series Input Module
Special Features
4kV Optical Isolation ; Built-in LED Status Indicator ; Open-collector Output
Standards
CE Marked, CSA Certified, RoHS Compliant
Supply Voltage
4.5 VDC V
Temperature Operating Range
-30 to +80 °C
Turn Off Time
20 (Max.) ms
Turn On Time
20 ms
Type
Input
Overview
Features:
New Industry Standard Package
Color-Coded Housing for Input or Output; AC or DC
Built-In LED Status Indicator
Captive Screw Retaining System
Replaceable Fuses in Output Modules
UL Recognized, CSA Certified, CE Compliant
Dimensions (L × W × H): 1.868" × 0.47" × 1.62"