Sensata - Crydom A53TP50D
Solid State Relay, 90-280 VAC, 3PST-NO, 50A/530V, Zero Switching, 53TP Series
Mfr. Part #: A53TP50D / RS Stock #: 70131247
Price
Qty.
Standard Price
1
$289.18
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
3PST-NO
Control Voltage
280 VAC
Current Rating
50 A
Dielectric Strength
4000 V (RMS) V
Function
Zero-Switching
Input Impedance
54.8 Kiloohms
Maximum Ambient Temperature
80 °C
Minimum Ambient Temperature
-40 °C
Mounting Type
Panel Mount
Number of Pins
8
Off State Leakage Current
10 mA (RMS)
Primary Type
Solid State Relays
Product Description
Featuring state-of-the-art surface mount technology, the relay delivers proven reliability in the most demanding applications. Output consists of an SCR AC switch. ISO 9001 Certified facility for optimum product performance and reliability.
Product Header
53TP Series Solid State Relay
Relay Type
Solid State
Resistance, Thermal, Junction to Case
0.63 °C/W
Standards
UL ; CSA ; VDE ; CE
Surge Current
625 Apeak
Termination
Screw Terminal
Transient Overvoltage
1200 Vpeak
Voltage Rating
530 V
Overview
53TP Series 25 A to 50 A Current Rating Panel Mounting Solid State Relay
- 25-50 Amp; 240/480 VAC; 3 Phase
Three-phase solid state relays switch up to 530 VAC RMS directly to loads such as motors, transformers, heating elements, etc. Available with either AC or DC input (coil) control in zero-voltage or random turn-on switching versions. - Operating Temperature Range: -40?C to 80?C. - Isolation Voltage (V RMS ): 4000. - Options Available on Special Order: Non-zero cross, instantaneous turn-on, 2 controlled, 1 linked (C1-C2).
- Features
?SCR Output
?LED Status Indicator
?UL Approved
?UL, CSA, VDE Approved
- 25-50 Amp; 240/480 VAC; 3 Phase
Three-phase solid state relays switch up to 530 VAC RMS directly to loads such as motors, transformers, heating elements, etc. Available with either AC or DC input (coil) control in zero-voltage or random turn-on switching versions. - Operating Temperature Range: -40?C to 80?C. - Isolation Voltage (V RMS ): 4000. - Options Available on Special Order: Non-zero cross, instantaneous turn-on, 2 controlled, 1 linked (C1-C2).
- Features
?SCR Output
?LED Status Indicator
?UL Approved
?UL, CSA, VDE Approved