Location: 
All Products

Crydom A53TP25D-10

Crydom - A53TP25D-10 - PM IP00 3P-SSR 530VAC/25A, 90-280V, RN View larger image View larger image
Image may be a representation.
See specs for product details.

Crydom PM IP00 3P-SSR 530VAC/25A, 90-280V, RN
Mfr. Part#:
A53TP25D-10

Allied Stock#: 70270167

 RoHS Compliant Part

 

Resources

View A53TP25D-10 Datasheet Datasheet

View More from Crydom >>
Pricing (USD) & Availability
Standard Pricing
$189.69 (Each)
5$189.690
10$180.730
50$172.480
100$167.480
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 5

Specifications

Brand/Series: 53TP Series

Overview

53TP Series 25 A to 50 A Current Rating Panel Mounting Solid State Relay

25-50 Amp; 240/480 VAC; 3 Phase
Three-phase solid state relays switch up to 530 VAC RMS directly to loads such as motors, transformers, heating elements, etc. Available with either AC or DC input (coil) control in zero-voltage or random turn-on switching versions. Operating Temperature Range: -40°C to 80°C. Isolation Voltage (V RMS ): 4000. Options Available on Special Order: Non-zero cross, instantaneous turn-on, 2 controlled, 1 linked (C1-C2).

Features
  • SCR Output
  • LED Status Indicator
  • UL Approved
  • UL, CSA, VDE Approved
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.