Sensata - Crydom A4850H
SSR Relay, Panel Mount, IP00, 480VAC/50A, 90-280VAC In, Zero Cross
Mfr. Part #: A4850H / RS Stock #: 70954861
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$87.10
Additional Inventory
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Ambient Temperature
-40 to 80 °C
Control Voltage
90-280 V
Current Rating
50 A
Function
Zero-Switching
Mounting Type
Panel Mount
Primary Type
Solid State Relays
Relay Type
Solid State
Standards
UL, CSA, VDE, CE
Termination
Screw Terminal
Voltage Rating
48-530 V
Overview
Crydom's signature family of solid state relays. Ratings from 10A to 40A @ 24-140 VAC, 12A to 90A @ 80-530 VAC and 10A to 125A @ 24-280 VAC - SCR output for heavy industrial loads - AC or DC control - zero voltage (resistive loads) or random-fire (inductive loads) output - LED input status indicator optional.
Features:
Crydom's signature family of Solid State Relays
Ratings from 10 to 125 Amps @ 24-280 VAC or 80-530 VAC
Optional Normally Closed output
Features: