Sensata - Crydom A2490PG
Solid State Relay Screw Panel Mount, Zero Voltage SCR, 90 A, 280 V
Mfr. Part #: A2490PG / RS Stock #: 70385767
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$111.33
Additional Inventory
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
90 A
Mounting Type
Panel Mount
Primary Type
Solid State Relays
Relay Type
Solid State
Termination
Screw Terminal
Overview
Sensata-Crydom S1 Series — 120/240/480 VAC 10-125 A | Solid State Relays:
Crydom's signature family of solid state relays. Ratings from 10A to 40A @ 24-140 VAC, 12A to 90A @ 80-530 VAC and 10A to 125A @ 24-280 VAC - SCR output for heavy industrial loads - AC or DC control - zero voltage (resistive loads) or random-fire (inductive loads) output - LED input status indicator optional.
Crydom's Continuous Improvement Process updates its products to incorporate the latest in materials, processes and technology to insure that its customers always receive the best possible Solid State Control products available. Supporting the Continuous Improvement Process, Crydom may differentiate products by Generation number or name. This section contains specifications for previous Generation products as well as direct links to the new Generation now offered in its place by Crydom.
Features:
Crydom’s signature family of Solid State Relays
Ratings from 10 to 125 Amp @ 24-280 VAC and from 25 to 90 Amp @ 80-530 VAC
Back-to-back SCR output for heavy industrial loads
Flexible 3-32 VDC, 18-36 VAC or 90-280 VAC Control Voltage
Available with Zero-crossing (resistive loads) or Random Turn-on (inductive loads) output
Optional Normally Closed ouput ("-B" suffix option)
UL/CSA/VDE Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Redesigned housing with anti-rotation barriers
AC or DC control
Direct bond copper substrate
EMC compliant to Level 3
Direct power lead frame
Epoxy free design
Crydom's signature family of solid state relays. Ratings from 10A to 40A @ 24-140 VAC, 12A to 90A @ 80-530 VAC and 10A to 125A @ 24-280 VAC - SCR output for heavy industrial loads - AC or DC control - zero voltage (resistive loads) or random-fire (inductive loads) output - LED input status indicator optional.
Crydom's Continuous Improvement Process updates its products to incorporate the latest in materials, processes and technology to insure that its customers always receive the best possible Solid State Control products available. Supporting the Continuous Improvement Process, Crydom may differentiate products by Generation number or name. This section contains specifications for previous Generation products as well as direct links to the new Generation now offered in its place by Crydom.
Features: