Sensata - Crydom A2475E
PM IP00 SSR 280VAC/75A,18-36VAC,ZC
Mfr. Part #: A2475E / RS Stock #: 70270153
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$100.63
Additional Inventory
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Ambient Temperature
-40 to 80 °C
Control Voltage
18-36 VAC
Current Rating
75 A
Function
Zero-Switching
Mounting Type
Panel Mount
Primary Type
Solid State Relays
Relay Type
Solid State
Standards
UL, CSA, VDE, CE
Termination
Screw Terminal
Voltage Rating
24-280 V
Overview
Crydom's signature family of solid state relays. Ratings from 10A to 40A @ 24-140 VAC, 12A to 90A @ 80-530 VAC and 10A to 125A @ 24-280 VAC - SCR output for heavy industrial loads - AC or DC control - zero voltage (resistive loads) or random-fire (inductive loads) output - LED input status indicator optional.
Features:
Crydom's signature family of Solid State Relays
Ratings from 10 to 125 Amps @ 24-280 VAC or 80-530 VAC
Optional Normally Closed output
Features: