Sensata - Crydom A2425-10
SPST Solid State Relay Screw Panel Mount, Random SCR, 25 A, 280 V ac, S1 Series
Mfr. Part #: A2425-10 / RS Stock #: 70130654
Price
Qty.
Standard Price
1
$62.37
Additional Inventory
On order:
89
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Ambient Temperature
-40 to 80 °C
Contact Form
SPST
Control Voltage
3-32 VDC
Current Rating
25 A
Function
Zero-Switching
Mounting Type
Panel Mount
Primary Type
Solid State Relays
Relay Type
Solid State
Standards
UL, CSA, VDE, CE
Termination
Screw Terminal
Voltage Rating
24-280 V
Overview
Crydom's signature family of solid state relays. Ratings from 10A to 40A @ 24-140 VAC, 12A to 90A @ 80-530 VAC and 10A to 125A @ 24-280 VAC - SCR output for heavy industrial loads - AC or DC control - zero voltage (resistive loads) or random-fire (inductive loads) output - LED input status indicator optional.
Features:
Crydom's signature family of Solid State Relays
Ratings from 10 to 125 Amps @ 24-280 VAC or 80-530 VAC
Optional Normally Closed output
Features: