Location: 
All Products

Crydom A2410

Crydom - A2410 - Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 10A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC View larger image View larger image
Image may be a representation.
See specs for product details.

Crydom Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 10A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC
Mfr. Part#:
A2410

Allied Stock#: 70130415

 RoHS Compliant Part

 
View More from Crydom >>
Pricing (USD) & Availability
Standard Pricing
$45.69 (Each)
1$45.690
10$43.540
50$41.530
100$40.330
Availability

36 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1 Series
Contact Form: SPST-NO
Current Rating: 10 A
Current, Leakage, Off-State: 10 mA
Current, Surge: 120 Apeak
Dielectric Strength: 4000 V (RMS)
Dimensions: 1.80" L x 1.87" W x 0.90" H
Function: Zero-Switching
Impedance, Input: 60 Kiloohms
Mounting Type: Panel Mount
Number of Pins: 4
Relay Type: Solid State
Resistance, Thermal, Junction to Case: 1.48 °C⁄W
Standards: UL, CSA, VDE, CE
Temperature, Ambient, Maximum: +80 °C
Temperature, Ambient, Minimum: -40 °C
Termination: Screws
Transient Overvoltage: 600 Vpeak
Voltage Rating: 280 VAC
Voltage, Control: 280 VAC

Overview

4000 V (RMS) Dielectric Strength, ISO 9001 Certified, SPST-NO Relays

10-125 Amp; 120, 240 VAC; AC Output
Featuring state-of-the-art surface mount technology, these SPST-NO relays deliver proven reliability in the most demanding applications. Output consists of an SCR AC switch with internal snubber and is available in zero-cross, random turn-on (phase controllable) versions with either AC or DC input (coil) control. Operating Temperature Range: –30°C to 80°C. Isolation Voltage (V RMS ): 4000. Options Available on Special Order: Normally closed (Form B), 400 Hz operation and 24 VAC input (18-36 VAC).

Features
  • AC or DC Control, SCR AC Output
  • Zero Voltage Switching
  • Panel Mount
  • UL, CSA, VDE Approved