Location: 
All Products

Crydom A1225-B

Crydom - A1225-B - PM IP00 SSR 240VAC/25A, 90-280V, ZC, NC View larger image View larger image
Image may be a representation.
See specs for product details.

Crydom PM IP00 SSR 240VAC/25A, 90-280V, ZC, NC
Mfr. Part#:
A1225-B

Allied Stock#: 70270123

 RoHS Compliant Part

 

Resources

View A1225-B Datasheet Datasheet

View More from Crydom >>
Pricing (USD) & Availability
Standard Pricing
$49.95 (Each)
10$49.950
50$48.050
100$45.970
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: 1 Series
Contact Form: SPST-NO
Function: Zero-Switching
Mounting Type: Panel Mount
Relay Type: Solid State
Standards: UL, CSA, VDE, CE
Temperature, Ambient: -40°C to + 80°C
Termination: Screws
Voltage Rating: 24-140 VAC
Voltage, Control: 90-280 VAC

Overview

Crydom's signature family of solid state relays. Ratings from 10A to 40A @ 24-140 VAC, 12A to 90A @ 80-530 VAC and 10A to 125A @ 24-280 VAC - SCR output for heavy industrial loads - AC or DC control - zero voltage (resistive loads) or random-fire (inductive loads) output - LED input status indicator optional.

Features:
  • Crydom's signature family of Solid State Relays
  • Ratings from 10 to 125 Amps @ 24-280 VAC or 80-530 VAC
  • Optional Normally Closed output