Location: 
All Products

Crydom A1210-B

Crydom - A1210-B - PM IP00 SSR 240VAC/10A, 90-280V, ZC, NC View larger image View larger image
Image may be a representation.
See specs for product details.

Crydom PM IP00 SSR 240VAC/10A, 90-280V, ZC, NC
Mfr. Part#:
A1210-B

Allied Stock#: 70255110

 RoHS Compliant Part

 

Resources

View A1210-B Datasheet Datasheet

View More from Crydom >>
Pricing (USD) & Availability
Special Pricing
$37.16 (Each)
1$37.158(Save 19%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$45.90 (Each)
1$45.900
50$44.600
100$43.350
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1 Series
Contact Form: SPST-NO
Current Rating: 10 A
Function: Zero-Switching
Mounting Type: Panel Mount
Relay Type: Solid State
Standards: UL, CSA, VDE, CE
Temperature, Ambient: -40°C to + 80°C
Termination: Screws
Voltage Rating: 24-140 VAC
Voltage, Control: 90-280 VAC

Overview

Crydom's signature family of solid state relays. Ratings from 10A to 40A @ 24-140 VAC, 12A to 90A @ 80-530 VAC and 10A to 125A @ 24-280 VAC - SCR output for heavy industrial loads - AC or DC control - zero voltage (resistive loads) or random-fire (inductive loads) output - LED input status indicator optional.

Features:
  • Crydom's signature family of Solid State Relays
  • Ratings from 10 to 125 Amps @ 24-280 VAC or 80-530 VAC
  • Optional Normally Closed output
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.