Location: 
All Products

Crydom 84137860

Crydom - 84137860 - Relay;  SSR;  Control;  Cur-Rtg 15A;  Ctrl-V 3-32DC;  Vol-Rtg 1-100DC;  UL/cUL,  CE,  TUV View larger image View larger image
Image may be a representation.
See specs for product details.

Crydom Relay; SSR; Control; Cur-Rtg 15A; Ctrl-V 3-32DC; Vol-Rtg 1-100DC; UL/cUL, CE, TUV
Mfr. Part#:
84137860

Allied Stock#: 70134136

 RoHS Compliant Part

 
View More from Crydom >>
Pricing (USD) & Availability
Standard Pricing
$83.62 (Each)
1$83.620
10$79.710
50$76.050
100$73.830
Availability

26 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: GN Series
Contact Form: SPST-NO
Current Rating: 15 A
Function: DC Switching
Mounting Type: Panel
Number of Pins: 4
Relay Type: Solid State
Standards: UL/cUL | CE | TUV
Termination: Screws
Voltage Rating: 100 VDC
Voltage, Control: 32 VDC

Overview

The GN Series offers a group of robust and versatile general-purpose AC and DC Panel Mount relays.

These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology and are available in IP20 or IP00 protection degree packages.
These new generation solid state relays all feature anti-rotation barriers, flexible control voltage options, LED input status indicator, overvoltage protection (on all AC output relays), and a wide range of power ratings to make your product selection easier.

  • Current ratings from 10 to 125 amps
  • Output voltage 24-280 and 48-660 VAC
  • Direct bond copper substrate
  • LED input status indicator
  • Available with IP20 “touch-safe” cover
  • Transient protection built-in
  • UL508 Endurance Rating (10-50A)
  • UL/CSA/TUV Approved, CE Compliant to EN60950-1
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.