Sensata - Crydom 84137142
SSR Relay, Panel Mount, IP20, 660VAC/100A, LVAC In,Zero Cross
Mfr. Part #: 84137142 / RS Stock #: 70954784
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$161.76
Additional Inventory
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
SPST-NO
Current Rating
100 A
Function
Zero-Switching
Mounting Type
Panel Mount
Primary Type
Solid State Relays
Relay Type
Solid State
Termination
Screw Terminal
Overview
The GN Series offers a group of robust and versatile general-purpose AC and DC Panel Mount relays.
These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology and are available in IP20 or IP00 protection degree packages.
These new generation solid state relays all feature anti-rotation barriers, flexible control voltage options, LED input status indicator, overvoltage protection (on all AC output relays), and a wide range of power ratings to make your product selection easier.
Current ratings from 10 to 125 amps
Output voltage 24-280 and 48-660 VAC
Direct bond copper substrate
LED input status indicator
Available with IP20 "touch-safe" cover
Transient protection built-in
UL508 Endurance Rating (10-50A)
UL/CSA/TUV Approved, CE Compliant to EN60950-1
These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology and are available in IP20 or IP00 protection degree packages.
These new generation solid state relays all feature anti-rotation barriers, flexible control voltage options, LED input status indicator, overvoltage protection (on all AC output relays), and a wide range of power ratings to make your product selection easier.