Location: 
All Products

Crydom 3RHP6050G

Crydom - 3RHP6050G - CONTACTOR; 3-PHASE RHP,  50A/600VAC,  208-240VAC INPUT;  PANEL MOUNT View larger image View larger image
Image may be a representation.
See specs for product details.

Crydom CONTACTOR; 3-PHASE RHP, 50A/600VAC, 208-240VAC INPUT; PANEL MOUNT
Mfr. Part#:
3RHP6050G

Allied Stock#: 70130667

 RoHS Compliant Part

Resources

View 3RHP6050G Datasheet Datasheet

View More from Crydom >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: 3RHP Series
Coil Voltage: 224VAC
Contact Current Rating: 40A
Current Rating: 40 A
Depth: 0.236" (6mm)
Dimensions: 91.06 x 63.63 x 107.16 mm
Length: 3.585" (91.06mm)
Mounting Type: DIN Rail, Panel
Primary Type: Solid-State Contactor
Relay Type: Solid State
Special Features: 100K Cycle UL508 Endurance Rating for Enhanced Reliability
Standards: CE Certified, UL Listed
Temperature, Operating, Maximum: 65 °C
Temperature, Operating, Minimum: -20 °C
Temperature, Operating, Range: -20 to +65 °C
Terminal Type: Quick Connect
Termination: QC Tabs
Type: Instantaneous Switching
Voltage Rating: 208 to 240 VAC
Voltage, Control: 224 VAC
Width: 2.505" (63.63mm)

Overview

Crydom has combined solid state and mechanical switching technologies to create its line of Hybrid Solid State Contactors. The RHP contactors (patent pending) provide the performance advantages of both technologies in an industry standard DP contactor package. Crydom’s proven Hybrid SSR technology utilizes contactless solid state turn on and turn off performance, coupled with the very low on state power dissipation characteristic of contactors. This combination results in a fast switching highly reliable contactor that does not require the use of a heat sink. Features:
  • Combined SSR and EMR Advantages
  • Lifetime >2 Million Operations @ Full Load
  • No Heat Sink Required
  • Input Status LED Indicator
  • Wire, Lug or Quick Connect Termination
  • DP Contactor Footprint
  • CE Compliant, UL/cUL Recognized