Crouzet 831698CR.5.R
Switch, Miniature, Roller, 0.1 A, 125 to 250 VAC, SPDT, 4 N, Polyester
Mfr. Part #: 831698CR.5.R / RS Stock #: 70158839
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$359.48
21
$342.36
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Casing Material
Polyester
Operating Force
4 N
Standards
UL Listed, cUL Listed
Temperature Rating
-20 to +85 C
Overview
0.1 A, SPDT Switches Type, 4 N (Max.) Operating Force, Sealed Miniature Switches
UL, cUL and Other Approvals-Contact Crouzet
Available in Low Current, Standard, Reduced Differential Movement and Low Current Reduced Differential Movement
Form C (SPDT) Standard, Form B and Form A Also Available Upon Request
Flexible Lead (Left or Right) and Cable (Left Output Only 0.5 m Standard)
Wide Variety of Standard and Custom Actuators
Actuator Mounting: 3-Factory or User (A, B or C) Positions, 1-Factory Only (D) Position, Providing Various Forces and Tolerances