Crouzet Motors

Refine Your Search
Manufacturer Clear
[-] Filter by Category
[-] Filter by RoHS Code
Crouzet Motors from Allied Electronics

For 50 years, Crouzet Motors has been an expert in electro-mechanical and magnetic circuit technologies, developing complete, customized, motorization solutions, including motors, DC geared motors, brush and brushless motors and geared motors, electronic boards, synchronous motors, stepper motors and linear motors. Crouzet Motors’ vast ranges of brush and brushless DC motors are designed to operate in the most demanding environments, in mission-critical applications where security and reliability are crucial.

Covering a power range from 1 to 400 Watts, with flexibilities to combine with straight, worm or planetary gearboxes and adapted controls, Crouzet motors can be customized for specific applications in machinery and medical equipment, railway applications, and aerospace, as well as industry, pumps, access control, water treatment, advertising panels, etc.

Visit the Crouzet Website

Featured Products in Crouzet Motors
 
Crouzet Motors - DC Geared Motor;  12 V;  45 RPM;  0.5 Nm;  35.4 mm (Max.);  68.1 mm
Crouzet Motors
DC Geared Motor; 12 V; 45 RPM; 0.5 Nm; 35.4 mm (Max.); 68.1 mm
$134.26   Each
Crouzet Motors - Custom motor;  24VDC 3KRPM 1 pulse/revolution encoder w/ molex connector
Crouzet Motors
Custom motor; 24VDC 3KRPM 1 pulse/revolution encoder w/ molex connector
$385.71   Each
Crouzet Motors - DC Geared Motor;  24 V;  108 RPM;  2 Nm;  32.2 mm (Max.);  97.8 mm (Max.)
Crouzet Motors
DC Geared Motor; 24 V; 108 RPM; 2 Nm; 32.2 mm (Max.); 97.8 mm (Max.)
$142.59   Each
Crouzet Motors - DC Geared Motor;  24 V;  27 RPM;  2 Nm;  32.2 mm (Max.);  97.8 mm (Max.)
Crouzet Motors
DC Geared Motor; 24 V; 27 RPM; 2 Nm; 32.2 mm (Max.); 97.8 mm (Max.)
$145.05   Each
Crouzet Motors Resources
Website
Markets

© Allied Electronics, Inc. 2015. All rights reserved.