Location: 
All Products

Crouzet Motors 82862003

Crouzet Motors - 82862003 - DC Geared Motor;  12 V;  45 RPM;  0.5 Nm;  35.4 mm (Max.);  68.1 mm View larger image View larger image
Image may be a representation.
See specs for product details.

Crouzet Motors DC Geared Motor; 12 V; 45 RPM; 0.5 Nm; 35.4 mm (Max.); 68.1 mm
Mfr. Part#:
82862003

Allied Stock#: 70158877

 RoHS Compliant Part

 

Resources

View More from Crouzet Motors >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 33.
Pricing (USD) & Availability
Standard Pricing
$55.78 (Each)
1$55.780
6$55.010
15$53.230
25$50.780
50$48.300
Availability

33 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bearing Type: Sleeve
Diameter, Outer: 35.4 mm
Gear Type: Sintered Metal
Length, Overall: 68.1 mm
Power, Input: 3.9 W
Primary Type: Motors
Speed: 45 RPM
Torque: 0.5 Nm
Type: DC Geared
Voltage Rating: 12 VDC
Voltage, Nominal: 12 VDC
Weight: 160 g

Overview

DC Geared Motor, 12 V Voltage Rating, 45 RPM Speed, 68.1 mm Length Overall, 35.4 mm O.D.
  • Mechanical rating of gearbox with output shaft stalled 0.5 Nm
  • 3.9 W motor power
  • Gearbox ratios options for 1.5 to 441 RPM
  • Options with magnetic encoder

    Features
  • High Start-Up Torque
  • Speeds from 0.36 to 662 RPM

    Applications

  • Amusement Games
  • Packaging Equipment
  • Medical Equipment