Location: 
All Products

Crouzet Motors 825244A40005MP

Crouzet Motors - 825244A40005MP - Motor, Synchronous;  115V;  3.5W;  5RPM;  0.5Nm;  ACSynchronous;  Sleeve;  60Hz View larger image View larger image
Image may be a representation.
See specs for product details.

Crouzet Motors Motor, Synchronous; 115V; 3.5W; 5RPM; 0.5Nm; ACSynchronous; Sleeve; 60Hz
Mfr. Part#:
825244A40005MP

Allied Stock#: 70158875

 RoHS Compliant Part

 

Resources

View More from Crouzet Motors >>
Pricing (USD) & Availability
Standard Pricing
$114.38 (Each)
1$114.380
15$114.070
25$110.370
50$105.280
100$100.190
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Bearing Type: Sleeve
Dimensions: 56mm (Ma x .) L x 45.5mm W x 65.7mm (Ma x .) H x 50.5mm Dia.
Frequency, Operating: 50 Hz
Gear Type: AC Synchronous
Power, Input: 3.5 W
Primary Type: Motors
Speed: 5 RPM
Speed, Output: 5 RPM
Standards: UL Listed, CSA Certified and VDE Approved
Torque: 0.5 Nm
Type: AC Synchronous Geared
Voltage Rating: 230 to 240 VAC
Voltage, Nominal: 230 VAC
Weight: 140 g

Overview

230 to 240 V Voltage, Reversible Synchronous Geared Motors

AC Synchronous Motors
These motors provide a constant rotation speed independent of the load, but linked to the supply frequency. They are also used where rotation requires relatively low torque at a reasonable cost. AC synchronous motors are either single direction (CW or CCW) or reversible (CW and CCW).

Design Considerations
  • For Single Direction Motors, Determine What Direction the Motor Shaft Needs to Turn
  • The Motor Used Must Take into Consideration Starting/Running Torque and Stall Torque
  • Gearbox Selection is Dependent on the Desired Output Speed, Load Type, Maximum Required Torque and the Duty Cycle

    Features

  • Accurate Speed
  • Speeds Up to 72 RPM
  • Long Life

    Applications

  • Amusement Games
  • Packaging Equipment
  • Medical Equipment