Crouzet Controls PNR110A

Crouzet Controls Liquid Level Control; 110 VAC; 4.7 to 100 Kilohms; 50/60 Hz; 2000 VAC; 7 Oz.
Mfr. Part#:
PNR110A

Allied Stock#: 70159413
 

Notes

Pricing (USD) & Availability
Standard Pricing
$61.55 (Each)
1$61.550
10$58.660
50$55.960
100$54.340
Availability

108 can ship immediately.

110 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Crouzet's Liquid Level Controls are ideal for monitoring conductive liquids (water, seawater, chemicals, waste water, etc.) applications for agri-foodstuffs and chemical solutions. Also perfect for monitoring moisture and water leaking into pump oil supplies. The probes uses a low current AC signal to avoid electrolysis.
  • 4.7k to 47k Ohm Sensitivity, 1, 2 or 3 Probes


  • © Allied Electronics, Inc. 2015. All rights reserved.