Location: 
All Products

Crouzet Controls PJRXS110A

Crouzet Controls - PJRXS110A - Relay; Duplex Alternating Control; 8-Pin Plug-In; DPDT Crosswired; 10A; 110VAC Input View larger image View larger image
Image may be a representation.
See specs for product details.

Crouzet Controls Relay; Duplex Alternating Control; 8-Pin Plug-In; DPDT Crosswired; 10A; 110VAC Input
Mfr. Part#:
PJRXS110A

Allied Stock#: 70159295

 RoHS Compliant Part

 

Resources

View PJRXS110A Datasheet Datasheet

View More from Crouzet Controls >>
Pricing (USD) & Availability
Standard Pricing
$79.38 (Each)
1$79.380
10$76.360
50$74.150
100$71.060
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: JRS Series

Overview

The electronic alternating relay is designed to replace mechanical style devices used in control applications requiring a duplexing or alternating action of the control circuits to operate pumps, compressors, etc. This is achieved by activating a control switch which is common to one side of the input control voltage. The output contact of the relay(s) change state when this switch is opened (on de-energization of the control circuit). When the control initiate switch is actuated and released or opened, the relay will change state. The next time the initiate switch is actuated and released it will change back to its original state. Two red LED’s located on the top of the dust resistant enclosure provide the status of the relay.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.