Crouzet 88867455
Timer, Repeat Cycle, 8 A AC, 8 A DC (Max.) (Breaking), 24 VDC/24 VAC to 240 VAC
Mfr. Part #: 88867455 / RS Stock #: 70159462
Price
Qty.
Standard Price
1
$189.68
3
$180.65
10
$172.17
50
$164.26
100
$159.49
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
DPDT
Control Voltage
24-240 VAC V ; 24 VDC V
Current Rating
10 A
Function
Flasher (Recycler)
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-20 °C
Mounting Type
Socket Mount
Number of Pins
11
Power Rating
2000/80 VA/W
Product Header
Electronic Plug-In Timer
Relay Type
Mechanical Relay
Repeatability
+/-0.5 %
Series
Chronos 2 Series
Standards
UL, cUL, CSA, CE
Switching Voltage
10A @ 250VAC V
Termination
11-Pin Octal
Timing Range
0.1 Sec. to 100 Hrs. min
Voltage Rating
250 V
Overview
Chronos 2 is a new complete range of timers for which several patents have been obtained. Both consistent and innovative in design, it responds to market requirements. For ease of use, all parameters can be set on the front face, using rotary switches to select any of its 10 functions and seven timing ranges. The face also incorporates a display of the preset time and LED status indicators. The products demonstrate our concern for the environment, using green materials throughout — Cadmium-free relay contacts, laser-etched front and side face, avoiding the use of solvents, etc. One LED status indicator, two electromechanical relay outputs, three single function units available, 11-pin plug in. Features: Seven Selectable Time Ranges Four Supply Voltage Options Four Housing Styles Optional Cage Clamp Connector Available (DIN Housings) Environment Friendly Production — Green Materials Used Throughout