Crouzet Controls 88867105

Crouzet Controls Relay; E-Mech; Timing; Multi-Function; SPDT; Cur-Rtg 10A; Ctrl-V 24-240/24AC/DC; 8 Pin
Mfr. Part#:
88867105

Allied Stock#: 70159451
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$65.29 (Each)
1$65.290
10$62.220
50$59.350
100$57.620
Availability

81 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Chronos 2 is a new complete range of timers for which several patents have been obtained. Both consistent and innovative in design, it responds to market requirements. For ease of use, all parameters can be set on the front face, using rotary switches to select any of its 10 functions and seven timing ranges. The face also incorporates a display of the preset time and LED status indicators. The products demonstrate our concern for the environment, using green materials throughout — Cadmium-free relay contacts, laser-etched front and side face, avoiding the use of solvents, etc. One LED status indicator, one or two electromechanical relay outputs, three single function units available, 8-pin plug in. Features:
  • Seven Selectable Time Ranges
  • Four Supply Voltage Options
  • Four Housing Styles
  • Optional Cage Clamp Connector Available (DIN Housings)
  • Environment Friendly Production — Green Materials Used Throughout


  • © Allied Electronics, Inc. 2015. All rights reserved.