Crouzet 87610340
Panel Meter, Counter, LCD, Cut-Out 44.8x22mm, 8 Dig, 7mm DigH, Screw
Mfr. Part #: 87610340 / RS Stock #: 70159475
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$56.05
15
$50.21
25
$46.29
50
$44.03
100
$42.33
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
CE Marked, CSA Certified, UL Recognized
Connection Type
Screw-Terminal
Counter Type
Totalizing
Dimensions, Cutout, Inches
44.8 x 22 mm mm
Display Digit Height
7 mm mm
Display Type
LCD
Function
Counter, Totalizer
Input Type
Solid State, Volt-Free Contact, Voltage
Maximum Opening Temperature
55 °C
Memory Type
Lithium Battery
Minimum Operating Temperature
0 °C
Mounting Type
Panel Mount
Number of Digits
6 Digits
Operating Frequency
7 kHz
Output Type
Digital
Panel Cut Out
44.8×22 mm
Product Header
2108 Series Totalizing Counter
Series
CP2 2108 Series
Standards
UL Recognized, CSA Certified, CE Marked
Supply Voltage
0 to 1, 4 to 30 VDC VDC
Temperature Operating Range
0 to + 55 °C °C
Temperature Range
0 to +55 °C °C
Terminal Type
Screw Terminal
Termination
Screw Terminal
Type
Electronic
Weight
2.1 Oz.
Overview
The 2108 Series is a totalizing counter housed in a DIN-sized (24 × 48 mm) enclosure. The count input (slow speed) and reset input can be by contact closure and by NPN open collector transistor. The high speed input (7 kHz max.) requires a 4 to 30 VDC voltage pulse and is compatible with 2- and 3-wire DC proximity switches and encoders. The unit is powered by a 3 volt lithium battery with an eight-year life. When changing the battery, the current count value is retained long enough to allow battery replacement without losing the count value. The unit can be set remotely or from the front panel. The front panel reset can be enabled or disabled with terminal jumpers on the back of the unit.
Features:
8-Digit, 7 mm High LCD Display
Replaceable Eight-Year Lithium Battery
Compact Size