Location: 
All Products

Crouzet Controls 84872120

Crouzet Controls - 84872120 - Relay, Monitor; E-Mech; Multi-Function; Cur-Rtg 5A; Ctrl-V 24-240AC/DC; DIN Rail Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

Crouzet Controls Relay, Monitor; E-Mech; Multi-Function; Cur-Rtg 5A; Ctrl-V 24-240AC/DC; DIN Rail Mnt
Mfr. Part#:
84872120

Allied Stock#: 70159016

 RoHS Compliant Part

 
View More from Crouzet Controls >>
Pricing (USD) & Availability
Standard Pricing
$147.85 (Each)
1$147.850
10$140.900
50$134.420
Availability

33 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HUL Series
Contact Form: DPDT
Current Rating: 5 A
Monitoring Function: Voltage Monitor
Mounting Type: DIN Rail Mount
Power Rating: 1.25 kVA
Relay Type: Electro Mechanical
Timer Type: Multi-Function
Voltage Rating: 250 VAC/VDC
Voltage, Control: 240 VAC/VDC

Overview

Controls AC and DC voltages, with and without memory. When the voltage reaches the threshold set point the output changes state at the end of the selected time delay. Once the voltage drops below the hysteresis (% of the threshold) the output changes instantly. In memory mode the relay remains in the faulted condition until the unit is reset manually. Approvals: UL and cUL Listed and CSA Certified. MUS Series: Underfoot and Overvoltage — Monitors supply voltage. MUSF Series: Undervoltage/ Overvoltage Window — Monitors supply voltage. HU Series: Undervoltage and Overvoltage — Monitors separate voltage from unit supply voltage. All models have 5 amp output relay. Protect expensive equipment from over and under voltage problems.

Features:
  • MUS/MUSF Space Saving 17.55 mm Package
  • HU Series Space Saving 35 mm Package
  • Built-In Time Delays to Eliminate Nuisance Tripping
  • Monitors AC and DC Voltages
  • Measures From 0.2 to 600 V
  • 5-50% Hysteresis Range
  • Latching or Non-Latching Modes
  • (Memory/No Memory)
  • Frequency: 50/60 Hz
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.