Location: 
All Products

Crouzet Controls 81504025

Crouzet Controls - 81504025 - Pneumatic logic/logic elements - Not element View larger image View larger image
Image may be a representation.
See specs for product details.

Crouzet Controls Pneumatic logic/logic elements - Not element
Mfr. Part#:
81504025

Allied Stock#: 70159106
 

Resources

View 81504025 Datasheet Datasheet

View More from Crouzet Controls >>
Pricing (USD) & Availability
Standard Pricing
$31.31 (Each)
1$31.310
10$29.840
50$28.470
100$27.630
Availability

128 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Connection: Sub Base
Flow Rate: NI/min (at 6 bars) 200
Fluid Type: Air
Mechanical Life: operations ≥107
Pressure, Operating: 2 to 8 bar
Temperature, Operating, Range: °C -5 to +50
Trip, Level: b (with 6 bar supply) 0.3
Weight: g 25

Overview

Pressure decay sensor 100% pneumatic
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.