Crouzet 88974044
Smart Relay, KIT, Millenium 3, SMART Controller Software, CD12R, 24VAC
Mfr. Part #: 88974044 / RS Stock #: 70237912
Price
Qty.
Standard Price
1
$232.20
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions
0.00 in W X 4.24 in L X 0.08 in D
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-20 °C
Overview
Features:
Highly Visible Blue LCD with 4 Lines of 18 Characters and Configurable Backlighting
Allow the Use of the Entire Library of Specific Functions Blocks of the Software Workshop
Extended temperature Range (-20°C to 70°C)
Analog Inputs 0-10 VDC, Potentiometer, NTC, LDR (0-20 mA/Pt100 with Converters)
Selective Parameter Setting : You Can Choose the Parameters that Can Be Adjusted on the Front Panel