Location: 
All Products

Crouzet Automation 88970501

Crouzet Automation - 88970501 - Programming KIT,  Millenium 3,  MTP6/50-MTP8-70 View larger image View larger image
Image may be a representation.
See specs for product details.

Crouzet Automation Programming KIT, Millenium 3, MTP6/50-MTP8-70
Mfr. Part#:
88970501

Allied Stock#: 70237918

 RoHS Compliant Part

View More from Crouzet Automation >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Millenium 3 Series
Communication Port Type: Ethernet, RS232, RS485, USB 2.0
Controller Type: Millenium 3 Controllers
Includes: EB Helpfile CD, USB-MiniUSB Cable
Kit Type: Programming Kit
Mounting Type: Screw Clamp
Primary Type: Programming Kit
Software Version: Windows 2000, Windows XP, Windows Vista, Windows 7
Standards: IEC 61000-4, UL Listed, cUL Listed
Supply Voltage: 24 VDC
Temperature, Operating, Maximum: +45 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +45 °C
Type: Controller

Overview

MTP - Touch Panel Accessories
Accessories for the programmable touch panel series MTP for the Millenium 3 micro-PLC.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.