Location: 
All Products

Cosel U.S.A. Inc. ZUW100515

Cosel U.S.A. Inc. - ZUW100515 - Power Supply; DC-DC; 15V@0.3A, -15V@0.3A; 4.5-9V In; Enclosed; Thru Hole; ZU Series View larger image View larger image
Image may be a representation.
See specs for product details.

Cosel U.S.A. Inc. Power Supply; DC-DC; 15V@0.3A, -15V@0.3A; 4.5-9V In; Enclosed; Thru Hole; ZU Series
Mfr. Part#:
ZUW100515

Allied Stock#: 70161622

 RoHS Compliant Part

 
View More from Cosel U.S.A. Inc. >>
Pricing (USD) & Availability
Standard Pricing
$54.05 (Each)
1$54.050
10$51.340
25$48.780
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ZU Series
Case Size: 45 mm W x 7 mm H x 35 mm D
Configuration: Enclosed
Current, Input: 2.40 A (Typ.)
Efficiency: 75% (Typ.)
Input Voltage: 4.5-9 VDC
Mounting Type: PCB, Thru-Hole
Number of Outputs: 2
Operation: Switching
Output: 15VDC@0.3A, -15VDC@0.3A
Output, Ripple: 120 mVp-p (Max.)
Power, Output: 9 W
Primary Type: DC-DC
Regulation, Line: 75 mV (Max.)
Regulation, Load: 750 mV (Max.)
Special Features: 5-Years Warranty, Thin Profile, Built-In Overcurrent Protection Circuit
Standards: UL Recognized, CSA Certified, TUV Approved
Temperature, Operating: -20 to +71 °C
Type: Commercial
Voltage Range: 4.5 to 9 VDC
Voltage, Output: 15 VDC, -15 VDC

Overview

Designed for Ultra Thin Profile, High Reliability and Low Cost.

  • Thinnest Industry Available Profile: 1.5-10 Watts — 0.28"; 15-25 Watts — 0.33"
  • High Quality — Field Failure Rate Less than 0.012%
  • Wide Range Input Series: 4.5 to 72 VDC
  • Over-Current Protection Circuitry
  • Fully Regulated and Fully Isolated Between Input and Output
  • Low EMI: 1.5-10 Watts — Brass Die-Cast Housing; 15-25 Watts — Aluminum Die-Cast Housing
  • UL, CSA, TÜV Safety Approvals
  • Five-Year Warranty