Location: 
All Products

Cosel U.S.A. Inc. ZUS1R52405

Cosel U.S.A. Inc. - ZUS1R52405 - Power Supply; DC-DC; 5V@0.3A; 18-36V In; Enclosed; Thru Hole; Switching; ZU Series View larger image View larger image
Image may be a representation.
See specs for product details.

Cosel U.S.A. Inc. Power Supply; DC-DC; 5V@0.3A; 18-36V In; Enclosed; Thru Hole; Switching; ZU Series
Mfr. Part#:
ZUS1R52405

Allied Stock#: 70161568

 RoHS Compliant Part

 
View More from Cosel U.S.A. Inc. >>
Pricing (USD) & Availability
Standard Pricing
$20.09 (Each)
1$20.090
10$19.090
25$18.130
Availability

2 can ship immediately.

12 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ZU Series
Configuration: Enclosed
Current, Input: 0.088 A (Typ.)
Current, Output: 0.3 A
Dimensions: 27.5mm W x 7mm H x 18mm D
Input Voltage: 18-36 VDC
Mounting Type: PCB, Thru-Hole
Number of Outputs: 1
Operation: Switching
Output: 5VDC@0.3A
Power, Output: 1.5 W
Primary Type: DC-DC
Special Features: 5-Years Warranty, Thin Profile, Built-In Overcurrent Protection Circuit
Standards: cULus Recognized, TUV Approved, CE Marked
Temperature, Operating, Maximum: 71 °C
Temperature, Operating, Minimum: -20 °C
Type: Commercial
Voltage, Input Range: 24 V
Voltage, Output: 5 VDC

Overview

Designed for Ultra Thin Profile, High Reliability and Low Cost.

  • Thinnest Industry Available Profile: 1.5-10 Watts — 0.28"; 15-25 Watts — 0.33"
  • High Quality — Field Failure Rate Less than 0.012%
  • Wide Range Input Series: 4.5 to 72 VDC
  • Over-Current Protection Circuitry
  • Fully Regulated and Fully Isolated Between Input and Output
  • Low EMI: 1.5-10 Watts — Brass Die-Cast Housing; 15-25 Watts — Aluminum Die-Cast Housing
  • UL, CSA, TÜV Safety Approvals
  • Five-Year Warranty