Cosel U.S.A. Inc. PBA75F-24-N
Power Supply,AC-DC,24V,3.2A,85-264V In,Enclosed,Panel Mount,PFC,77W,PBA Series
Mfr. Part #: PBA75F-24-N / RS Stock #: 70161424
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$106.38
5
$101.07
10
$97.88
25
$94.69
Additional Inventory
Manufacturer Lead Time:
49 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output Current
3.2 A
Output Power
77 W
Output Voltage
24 VDC
Primary Type
AC-DC
Special Features
Remote On/Off ; Remote Sense
Type
Embedded
Overview
The PBA Series offers 40 different models with eight wattage ranges to chose from. Remote on/off option allows you to control the power supply without physically being there. Cover options are available.
Universal Input—85-264 VAC, 120-370 VDC
Power Factor Correction Complies with EN61000-3-2 Directive
83 ppm Documented Field Failure Rate
Over-Current Protection
Over-Voltage Protection
Remote Sensing
Remote On/Off on 300 W and Above Units
Power Alarm
Ul, C-UL, TUV and CE Approvals
Five-Year Warranty
Universal Input—85-264 VAC, 120-370 VDC
Power Factor Correction Complies with EN61000-3-2 Directive
83 ppm Documented Field Failure Rate
Over-Current Protection
Over-Voltage Protection
Remote Sensing
Remote On/Off on 300 W and Above Units
Power Alarm
Ul, C-UL, TUV and CE Approvals
Five-Year Warranty