Location: 
All Products

Cosel U.S.A. Inc. PBA600F-12-CF1+CABLE

Cosel U.S.A. Inc. - PBA600F-12-CF1+CABLE - Power Supply,  Switching, Enclosed,  12V,  53A, w/coating and fan + Orion Cable View larger image View larger image
Image may be a representation.
See specs for product details.

Cosel U.S.A. Inc. Power Supply, Switching, Enclosed, 12V, 53A, w/coating and fan + Orion Cable
Mfr. Part#:
PBA600F-12-CF1+CABLE

Allied Stock#: 70161043
 

Resources

View PBA600F-12-CF1+CABLE Datasheet Datasheet

View More from Cosel U.S.A. Inc. >>
  • Make Up Item: Quantity in stock indicates amount available to be built. Please allow 24 hours to prepare.
Pricing (USD) & Availability
Standard Pricing
$656.39 (Each)
1$656.390
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PBA Series
Configuration: Enclosed
Current, Output: 53A
Input Voltage: 85-264
Mounting Type: PCB
Number of Outputs: 1
Operation: Switching
Output: 12VDC@53A
Power, Output: 636 W
Special Features: Remote On, Off, Remote Sense, Coating, Inrush Current
Type: PCB Mount
Voltage, Output: 12 VDC

Overview

The PBA Series offers 40 different models with eight wattage ranges to chose from. Remote on/off option allows you to control the power supply without physically being there. Cover options are available.


Universal Input—85-264 VAC, 120-370 VDC
Power Factor Correction Complies with EN61000-3-2 Directive
83 ppm Documented Field Failure Rate
Over-Current Protection
Over-Voltage Protection
Remote Sensing
Remote On/Off on 300 W and Above Units
Power Alarm
Ul, C-UL, TUV and CE Approvals
Five-Year Warranty