Location: 
All Products

Cosel U.S.A. Inc. PBA30F-9

Cosel U.S.A. Inc. - PBA30F-9 - PowerSupply; AC-DC; 9V@3.4A; 85-264V In; Open Frame; Panel Mount; 30.6W; PFC; PBA Series View larger image View larger image
Image may be a representation.
See specs for product details.

Cosel U.S.A. Inc. PowerSupply; AC-DC; 9V@3.4A; 85-264V In; Open Frame; Panel Mount; 30.6W; PFC; PBA Series
Mfr. Part#:
PBA30F-9

Allied Stock#: 70160920
 

Resources

View PBA30F-9 Datasheet Datasheet

View More from Cosel U.S.A. Inc. >>
Pricing (USD) & Availability
Standard Pricing
$59.71 (Each)
1$59.710
10$56.730
25$53.890
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PBA Series
Configuration: Open Frame
Current, Output: 3.4A
Input Voltage: 85-264VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: PFC
Output: 9VDC@3.4A
Power, Output: 30.6 W
Special Features: Remote On/Off, Remote Sense
Standards: UL60950-1, cUL(CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN (at only AC Input)
Type: Embedded
Voltage, Output: 9 VDC

Overview

The PBA Series offers 40 different models with eight wattage ranges to chose from. Remote on/off option allows you to control the power supply without physically being there. Cover options are available.


Universal Input—85-264 VAC, 120-370 VDC
Power Factor Correction Complies with EN61000-3-2 Directive
83 ppm Documented Field Failure Rate
Over-Current Protection
Over-Voltage Protection
Remote Sensing
Remote On/Off on 300 W and Above Units
Power Alarm
Ul, C-UL, TUV and CE Approvals
Five-Year Warranty