Location: 
All Products

Cosel U.S.A. Inc. PBA300F-24

Cosel U.S.A. Inc. - PBA300F-24 - Power Supply;  AC-DC;  24V@14A;  85-264V In;  Enclosed;  Panel Mount;  PFC;  PBA Series View larger image View larger image
Image may be a representation.
See specs for product details.

Cosel U.S.A. Inc. Power Supply; AC-DC; 24V@14A; 85-264V In; Enclosed; Panel Mount; PFC; PBA Series
Mfr. Part#:
PBA300F-24

Allied Stock#: 70160738

 RoHS Compliant Part

 
View More from Cosel U.S.A. Inc. >>
Pricing (USD) & Availability
Standard Pricing
$332.29 (Each)
1$332.290
2$299.060
Availability

109 can ship immediately.

226 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PBA Series
Configuration: Enclosed
Current, Output: 14 A
Frequency, Operating: 50⁄60 Hz
Input Voltage: 85-264 VAC
Line Regulation: 96 mV (Max.)
Load Regulation: 150 mV (Max.)
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: PFC
Power, Output: 336 W
Special Features: Remote On/Off, Remote Sense
Standards: UL60950-1, cUL (CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN (At only AC input)
Temperature, Operating: -20 to 71 °C
Time, Response: 300 mS (Typ.)
Type: Embedded
Voltage, Output: 24 VDC

Overview

Switching Power Supplies

  • 40 Models (24 Additional Models Available)
  • 5, 12, 15, 24 and 48 VDC Outputs (3.3, 9 and 36 VDC Outputs Available)
  • 8 Wattage Ranges
  • Universal Input — 85-264 VAC, 120-370 VDC
  • Power Factor Correction
  • 83 ppm Documented Field Failure Rate
  • High Power Density
  • High Efficiency
  • Proprietary Thermal Technology
  • Remote Sensing
  • Remote On/Off
  • Power Alarm
  • Wide Variety of Options Available
  • UL, C-UL, TUV and CE Approvals
  • Five-Year Warranty
  • Covers Available