Cosel U.S.A. Inc. PBA15F-5-N
Power Supply,AC-DC,5V,3A,85-264V In,Enclosed,Pnl Mnt,PFC,Embedded,15W,PBA Series
Mfr. Part #: PBA15F-5-N / RS Stock #: 70161252
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$53.63
5
$51.49
10
$50.42
25
$49.35
50
$48.28
100
$47.20
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output Current
3 A
Output Power
15 W
Output Voltage
5 VDC
Primary Type
AC-DC
Special Features
Remote On/Off ; Remote Sense
Type
Embedded
Overview
The PBA Series offers 40 different models with eight wattage ranges to chose from. Remote on/off option allows you to control the power supply without physically being there. Cover options are available.
Universal Input—85-264 VAC, 120-370 VDC
Power Factor Correction Complies with EN61000-3-2 Directive
83 ppm Documented Field Failure Rate
Over-Current Protection
Over-Voltage Protection
Remote Sensing
Remote On/Off on 300 W and Above Units
Power Alarm
Ul, C-UL, TUV and CE Approvals
Five-Year Warranty
Universal Input—85-264 VAC, 120-370 VDC
Power Factor Correction Complies with EN61000-3-2 Directive
83 ppm Documented Field Failure Rate
Over-Current Protection
Over-Voltage Protection
Remote Sensing
Remote On/Off on 300 W and Above Units
Power Alarm
Ul, C-UL, TUV and CE Approvals
Five-Year Warranty