Location: 
All Products

Cosel U.S.A. Inc. PBA150F-12-N

Cosel U.S.A. Inc. - PBA150F-12-N - Power Supply; AC-DC; 12V@13A; 85-264V In; Enclosed; Panel Mount; 156W; PFC; PBA Series View larger image View larger image
Image may be a representation.
See specs for product details.

Cosel U.S.A. Inc. Power Supply; AC-DC; 12V@13A; 85-264V In; Enclosed; Panel Mount; 156W; PFC; PBA Series
Mfr. Part#:
PBA150F-12-N

Allied Stock#: 70161404

 RoHS Compliant Part

 

Resources

View PBA150F-12-N Datasheet Datasheet

View More from Cosel U.S.A. Inc. >>
Pricing (USD) & Availability
Standard Pricing
$145.45 (Each)
1$145.450
10$138.180
Availability

6 can ship immediately.

6 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PBA Series
Configuration: Enclosed
Current, Output: 13A
Input Voltage: 85-264VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: PFC
Output: 12VDC@13A
Power, Output: 150 W
Special Features: Remote On/Off, Remote Sense
Type: Embedded

Overview

The PBA Series offers 40 different models with eight wattage ranges to chose from. Remote on/off option allows you to control the power supply without physically being there. Cover options are available.


Universal Input—85-264 VAC, 120-370 VDC
Power Factor Correction Complies with EN61000-3-2 Directive
83 ppm Documented Field Failure Rate
Over-Current Protection
Over-Voltage Protection
Remote Sensing
Remote On/Off on 300 W and Above Units
Power Alarm
Ul, C-UL, TUV and CE Approvals
Five-Year Warranty