Cosel U.S.A. Inc. PBA1000F-5
Power Supply,AC-DC,5V,200A,85-264V In,Enclosed,DIN Rail,PFC,1000W,PBA Series
Mfr. Part #: PBA1000F-5 / RS Stock #: 70160746
Price
Qty.
Standard Price
1
$884.87
Additional Inventory
Manufacturer Lead Time:
50 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Line Regulation
20 mV
Load Regulation
40 mV
Mounting Type
Panel Mount
Number of Outputs
1
Operating Frequency
50-60 Hz
Operating Temperature
-20 to 71 °C
Operation
PFC
Output Current
200 A
Output Power
1000 W
Output Voltage
5 VDC
Primary Type
AC-DC
Product Header
PB Series Unit Type Power Supply
Response Time
400 mS (Typ.) µs
Special Features
Remote On/Off ; Remote Sense
Standards
UL60950-1, cUL (CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN (At only AC input)
Type
Embedded
Overview
The PBA Series offers 40 different models with eight wattage ranges to chose from. Remote on/off allows you to control the power supply without physically being there. Cover options are available. Universal Input—85-264 VAC, 120-370 VDC Power Factor Correction Complies with EN61000-3-2 Directive 83 ppm Documented Field Failure Rate Over-Current Protection Over-Voltage Protection Remote Sensing Remote On/Off on 300 W and Above Units Power Alarm Ul, C-UL, TUV and CE Approvals Five-Year Warranty 3.3 VDC Also Available