Cosel U.S.A. Inc. PAA600F-24
Power Supply,AC-DC,24V,27A,85-264V In,Enclosed,Panel Mount,PFC,648W,PAA Series
Mfr. Part #: PAA600F-24 / RS Stock #: 70160789
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage Range
85-264 VAC
Line Regulation
96 mV
Load Regulation
150 mV
Mounting Type
Panel Mount
Number of Outputs
1 Output
Operating Frequency
50-60 Hz
Operating Temperature
-10 to 65 °C
Operation
PFC
Output Current
27 A
Output Power
648 W
Output Voltage
24 VDC
Primary Type
AC-DC
Product Header
PAA Series Unit Type Power Supply
Response Time
500 mS (Max.) µs
Series
PAA Series
Special Features
Remote On-Off ; Remote Sense
Standards
UL 1950, EN60950, VDE0160, CSA C22.2 No.234 Complies with DEN-AN and IEC60950
Type
Embedded
Overview
Switching Power Supplies
High Quality — Field Failure Rate Less than 0.012%
Universal Input: 85 ~ 264 V
Power Factor Correction: 0.95 to 0.99 Depending on Model
Internal Fan 300 to 600 Watt Models
±10% Internal Output Adjustable Potentiometer
Fully Regulated, Fully Isolated Input/Output
Inrush Current, Over-Voltage and Over-Current Protection Circuitry
Remote Sensing, Remote On/Off, TTL Logic Compatible on Some Models
Parallel Operation/ Master-Slave Operation
Conductive Noise: FCC-B, VFG243/91, VCCI-2
UL, CSA, TÜV Safety Approvals, CE Mark
Three-Year Warranty