Location: 
All Products

Cosel U.S.A. Inc. NBH-30-432

Cosel U.S.A. Inc. - NBH-30-432 - NOISE FILTER,  SINGLE PHASE,  250 VAC,  30A,  0.5/1.0 MA,  1.56 MH1,  1.56 MH2,  1 UF, View larger image View larger image
Image may be a representation.
See specs for product details.

Cosel U.S.A. Inc. NOISE FILTER, SINGLE PHASE, 250 VAC, 30A, 0.5/1.0 MA, 1.56 MH1, 1.56 MH2, 1 UF,
Mfr. Part#:
NBH-30-432

Allied Stock#: 70161036

 RoHS Compliant Part

 
View More from Cosel U.S.A. Inc. >>
Pricing (USD) & Availability
Standard Pricing
$84.89 (Each)
1$84.890
10$80.640
25$76.610
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: NBH Series
Current Rating: 30A
Current, Leakage: 0.5/1
Dimensions: 104mm H x 43mm W x 53mm L
Filter Type: Noise
Frequency, Operating: 60
Hipot Rating, Line to Line: 250VAC
Mounting Type: DIN Rail
Phase: 1
Primary Type: 2-Stage, AC
Type: Filter
Voltage Rating: 250 VAC
Voltage, Operating: 250 VAC

Overview

Features:
  • Withstands Voltage to 4,000 VAC
  • Ground Capacitor Code –000 to –471
  • Spring-Loaded, Captive, Push-Down Terminals for Quick and Easy Installation
  • 2.09 × 1.69 × 4.09 Inches
  • DIN Rail Mount Units Available — Please Contact Your Local Allied Sales Representative