Cosel U.S.A. Inc. LFA30F-3R3-Y
Power Supply, AC-DC, Switching,PSU,DC3.3V,6A
Mfr. Part #: LFA30F-3R3-Y / RS Stock #: 70551867
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$40.96
5
$39.32
10
$38.50
25
$37.68
50
$36.86
100
$36.04
Product Specifications
Product Attribute
Attribute Value
Search
Number of Outputs
1
Output Current
6 A
Output Power
19.8 W
Output Voltage
3.3 VDC
Primary Type
AC-DC
Series
LFA Series
Overview
Designed for Compact Space Limited Applications - Hi Reliabllity at Value Price
Features:
Super Compact 38% Less Volume Than Cosel's LDA Series
Hi Reliability — Field Failure Rate Less Than 0.01%
Outstanding Cosel Quality and Workmanship
Power Factor Correction 0.9 Typical (50, 75, 100, 150, 240, 300 Watt)
Universial Input 85 — 264 VAC — Complies with IEC61000-3-2
High Efficiency Via Synchronous Rectification
Convection Cooling - 10-300 Watt, Full 300 Watts 24, 36, 48 V. 5, 12, 15 V 200 Watts Convection
Built in Inrush, Overcurrent, Overvoltage Protection
Fully Regulated, Fully Isolated Input/Output
Conductive Noice — Complies with FCCB , VCCI-B, CISPR-B, EN55011-B, EN55022-B
UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178 TUV and CE APPROVALS
Options, SN-(Chassis and Cover) Y Potentiometer - Contact Your Local Allied Sales Representive
Features:
Super Compact 38% Less Volume Than Cosel's LDA Series
Hi Reliability — Field Failure Rate Less Than 0.01%
Outstanding Cosel Quality and Workmanship
Power Factor Correction 0.9 Typical (50, 75, 100, 150, 240, 300 Watt)
Universial Input 85 — 264 VAC — Complies with IEC61000-3-2
High Efficiency Via Synchronous Rectification
Convection Cooling - 10-300 Watt, Full 300 Watts 24, 36, 48 V. 5, 12, 15 V 200 Watts Convection
Built in Inrush, Overcurrent, Overvoltage Protection
Fully Regulated, Fully Isolated Input/Output
Conductive Noice — Complies with FCCB , VCCI-B, CISPR-B, EN55011-B, EN55022-B
UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178 TUV and CE APPROVALS
Options, SN-(Chassis and Cover) Y Potentiometer - Contact Your Local Allied Sales Representive