Cosel U.S.A. Inc. LFA10F-15-SN
Power Supply, AC-DC, Switching,PSU,DC15V,0.7A,cover
Mfr. Part #: LFA10F-15-SN / RS Stock #: 70551875
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$25.75
5
$24.72
10
$24.20
25
$23.69
50
$23.17
100
$22.66
200
$22.14
Product Specifications
Product Attribute
Attribute Value
Search
Number of Outputs
1
Output Current
0.7 A
Output Power
10.5 W
Output Voltage
15 VDC
Primary Type
AC-DC
Series
LFA Series
Overview
Designed for Compact Space Limited Applications - Hi Reliabllity at Value Price
Features:
Super Compact 38% Less Volume Than Cosel's LDA Series
Hi Reliability — Field Failure Rate Less Than 0.01%
Outstanding Cosel Quality and Workmanship
Power Factor Correction 0.9 Typical (50, 75, 100, 150, 240, 300 Watt)
Universial Input 85 — 264 VAC — Complies with IEC61000-3-2
High Efficiency Via Synchronous Rectification
Convection Cooling - 10-300 Watt, Full 300 Watts 24, 36, 48 V. 5, 12, 15 V 200 Watts Convection
Built in Inrush, Overcurrent, Overvoltage Protection
Fully Regulated, Fully Isolated Input/Output
Conductive Noice — Complies with FCCB , VCCI-B, CISPR-B, EN55011-B, EN55022-B
UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178 TUV and CE APPROVALS
Options, SN-(Chassis and Cover) Y Potentiometer - Contact Your Local Allied Sales Representive
Features:
Super Compact 38% Less Volume Than Cosel's LDA Series
Hi Reliability — Field Failure Rate Less Than 0.01%
Outstanding Cosel Quality and Workmanship
Power Factor Correction 0.9 Typical (50, 75, 100, 150, 240, 300 Watt)
Universial Input 85 — 264 VAC — Complies with IEC61000-3-2
High Efficiency Via Synchronous Rectification
Convection Cooling - 10-300 Watt, Full 300 Watts 24, 36, 48 V. 5, 12, 15 V 200 Watts Convection
Built in Inrush, Overcurrent, Overvoltage Protection
Fully Regulated, Fully Isolated Input/Output
Conductive Noice — Complies with FCCB , VCCI-B, CISPR-B, EN55011-B, EN55022-B
UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178 TUV and CE APPROVALS
Options, SN-(Chassis and Cover) Y Potentiometer - Contact Your Local Allied Sales Representive