Cosel U.S.A. Inc. LEP100F-24
Power Supply,AC-DC,24V,4.2A,85-264V In,Open Frame,Panel Mnt,PFC,101W,LEP Series
Mfr. Part #: LEP100F-24 / RS Stock #: 70160657
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$100.78
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open-Frame
Input Current
1.4 A (Typ.) @ 100 V A
Input Voltage Range
85-264 VAC
Line Regulation
48 mV
Load Regulation
76 mV
Mounting Type
Panel Mount
Number of Outputs
1
Operating Frequency
47-63 Hz
Operating Temperature
-10 to 70 °C
Operation
PFC
Output Current
4.2 A
Output Power
101 W
Output Voltage
24 VDC
Power Rating
168 W
Primary Type
AC-DC
Product Header
LEP Series Rugged PCB Type Power Supply
Series
LEP Series
Special Features
Remote On-Off
Standards
UL Listed, CE Marked
Type
Embedded
Overview
50/60 Hz Frequency, LEP Series Universal Input Switching Power Supplies
Medium Power — With High Peak Capability.
Designed for Motors, Printers, Fax, Medical and Lab Equipment Where Peak Power Is Required?Power Factor Correction?Output Voltages Cover 21.6~52.8 VDC Range?Universal Input: 85~264 Volts AC?Peak Power: 68~100% of Nominal Current?Additional 3- and 4- Channel Outputs Available — Cosel ZTS3 and ZTW3 Mounting?Chassis and Cover, Remote On/Off Options?Over-Voltage, Over-Current, Thermal and Peak Current Protection?EMI-FCC Class B?UL, C-UL, TÜV Safety Approvals and CE?Two-Year Warranty
Medium Power — With High Peak Capability.