Location: 
All Products

Cosel U.S.A. Inc. LEB225F-0524-SN

Cosel U.S.A. Inc. - LEB225F-0524-SN - Power Supply; AC/DC-DC; 5V@5A, 24V@9A; 85-264/120-370V In; Enclosed; PFC; LEB Series View larger image View larger image
Image may be a representation.
See specs for product details.

Cosel U.S.A. Inc. Power Supply; AC/DC-DC; 5V@5A, 24V@9A; 85-264/120-370V In; Enclosed; PFC; LEB Series
Mfr. Part#:
LEB225F-0524-SN

Allied Stock#: 70161692

 RoHS Compliant Part

 
View More from Cosel U.S.A. Inc. >>
Pricing (USD) & Availability
Standard Pricing
$187.66 (Each)
1$187.660
10$178.280
Availability

308 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Remote control
Brand/Series: LEB Series
Case Size: 95 mm W x 45 mm H x 222 mm D
Configuration: Enclosed
Current, Inrush: 15 A (Typ.) @ 100 VAC (In), 30 A (Typ.) @ 200 VAC (In)
Current, Leakage: 0.75 mA (Max.)
Current, Output: 5A, 24VDC
Efficiency: 81 % (Typ.) @ 100 VAC (In), 83 % (Typ.) @ 200 VAC(In)
Frequency: 50⁄60 Hz
Input Voltage: 85-264VAC
Mounting Type: Panel Mount
Number of Outputs: 2
Operation: PFC
Output: 5VDC@5A, 24VDC@9A
Output, Ripple: 120 mVp-p (Max.)
Power Rating: 225 W
Power, Output: 225 W
Regulation, Line: 96 mV (Max.)
Regulation, Load: 150 mV (Max.)
Special Features: 2-Years Warranty
Standards: UL Recognized, CE Marked
Temperature, Operating: -10 to +70 °C
Time, Data Hold: 20 ms (Typ.)
Time, Rise, Turn-On: 500 ms (Max.)
Type: Embedded
Voltage, Output: 5 VDC, 24 VDC

Overview

LEA & LEB Series
The LEA and LEB Series of Cosel Power Supplies. Models come in a variety of specifications, including a current rating ranging from 2.1A to 6.3A. All Power supplies are open frame and come with a universal input.