Location: 
All Products

Cosel U.S.A. Inc. LEB100F-0524

Cosel U.S.A. Inc. - LEB100F-0524 - Power Supply; AC/DC-DC; 5V@5A, 24V@4A; 85-264/120-370V In; Open Frame; PFC; LEB Series View larger image View larger image
Image may be a representation.
See specs for product details.

Cosel U.S.A. Inc. Power Supply; AC/DC-DC; 5V@5A, 24V@4A; 85-264/120-370V In; Open Frame; PFC; LEB Series
Mfr. Part#:
LEB100F-0524

Allied Stock#: 70161683

 RoHS Compliant Part

 
View More from Cosel U.S.A. Inc. >>
Pricing (USD) & Availability
Standard Pricing
$125.79 (Each)
1$125.790
10$119.500
Availability

1 can ship immediately.

25 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LEB Series
Configuration: Open Frame
Current, Input: 1.4 A (Typ.) @ 100 V, 0.7 A (Typ.) @ 200 V
Current, Output: 5A, 24VDC
Current, Output 1: 5 A
Current, Output 2: 5 A (Max.)
Dimensions: 75mm W x 35mm H x 222mm D
Efficiency: 74 %
Frequency, Input: 50⁄60 Hz
Input Voltage: 85-264
Mounting Type: Panel Mount
Number of Outputs: 2
Operation: PFC
Output: 5VDC@5A, 24VDC@7A
Power Rating: 85 W
Power, Output: 100 W
Regulation, Line: 20 mV (Max.)
Regulation, Load: 40 mV (Max.)
Special Features: 2-Years Warranty
Standards: UL Listed, EN Complies, VDE and IEC Approved
Temperature, Operating: -10 to +70 °C
Type: Embedded
Voltage, Output: 5 VDC, 24 VDC
Voltage, Output 1: 5 V
Voltage, Output 2: 12 V

Overview

LEA & LEB Series
The LEA and LEB Series of Cosel Power Supplies. Models come in a variety of specifications, including a current rating ranging from 2.1A to 6.3A. All Power supplies are open frame and come with a universal input.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.