Location: 
All Products

Cosel U.S.A. Inc. LEA75F-15

Cosel U.S.A. Inc. - LEA75F-15 - Power Supply; AC-DC; 15V@5A; 85-264V In; Open Frame; Panel Mount; PFC; LEA Series View larger image View larger image
Image may be a representation.
See specs for product details.

Cosel U.S.A. Inc. Power Supply; AC-DC; 15V@5A; 85-264V In; Open Frame; Panel Mount; PFC; LEA Series
Mfr. Part#:
LEA75F-15

Allied Stock#: 70161668

 RoHS Compliant Part

 
View More from Cosel U.S.A. Inc. >>
Pricing (USD) & Availability
Standard Pricing
$93.08 (Each)
1$93.080
2$83.770
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LEA Series
Configuration: Open Frame
Current, Input: 1 A (Typ.), 0.55 A (Typ.)
Current, Output: 5A
Dimensions: 55mm W x 32mm H x 222mm D
Frequency, Operating: 50⁄60 Hz
Input Voltage: 85-264VAC
Line Regulation: 60 mV (Max.)
Load Regulation: 120 mV (Max.)
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: PFC
Output: 15VDC@5A
Power Rating: 75 W
Power, Output: 75 W
Special Features: 2-Years Warranty
Temperature, Operating: -10 to 70°C
Type: Embedded
Voltage, Output: 15 VDC

Overview

50/60 Hz Frequency, LEA Series Universal Input Switching Power Supplies

Designed for Small Size, Low Profile, High Reliability, Low Cost with Power Factor Correction.

  • Active Method PFC 0.99 Power Factor Obtained
  • Cost Effective, Small Open Frame PC Board Construction
  • High Quality — Documented Field Failure Rate Less Than 0.012%
  • Available with Chassis and Cover (SN Option)
  • Available with ±10% Adjustable Output Potentiometer (Y Option)
  • Fully Regulated, Fully Isolated Input/Output
  • Inrush Current, Over-Voltage, Over-Current Protection Circuitry
  • Remote On/Off (Option R)
  • Conductive Noise — Complies with FCC-B, CISPR22-B EN55022-B, VCCI-B
  • UL, CUL and TÜV Safety Approvals; CE Marked
  • Two-Year Warranty