Cosel U.S.A. Inc. LEA150F-48
Power Supply,AC-DC,48V,3.2A,85-264V In,Open Frame,Panel Mnt,PFC,154W,LEA Series
Mfr. Part #: LEA150F-48 / RS Stock #: 70161678
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$163.86
Additional Inventory
Manufacturer Lead Time:
46 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Open Frame
Input Current
2 A (Typ.), 1 A (Typ.) A
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Line Regulation
192 mV
Load Regulation
300 mV
Mounting Type
Panel Mount
Number of Outputs
1
Operating Frequency
50-60 Hz
Operating Temperature
-10 to 60 °C
Operation
PFC
Output Current
3.2 A
Output Power
150 W
Output Voltage
48 VDC
Power Rating
153.6 W
Primary Type
AC-DC
Product Header
LEA Series Rugged PCB Type Power Supply
Special Features
2 Year Warranty
Type
Embedded
Overview
50/60 Hz Frequency, LEA Series Universal Input Switching Power Supplies
Designed for Small Size, Low Profile, High Reliability, Low Cost with Power Factor Correction.
Active Method PFC 0.99 Power Factor Obtained?Cost Effective, Small Open Frame PC Board Construction?High Quality — Documented Field Failure Rate Less Than 0.012%?Available with Chassis and Cover (SN Option)?Available with ±10% Adjustable Output Potentiometer (Y Option)?Fully Regulated, Fully Isolated Input/Output?Inrush Current, Over-Voltage, Over-Current Protection Circuitry?Remote On/Off (Option R)?Conductive Noise — Complies with FCC-B, CISPR22-B EN55022-B, VCCI-B?UL, CUL and TÜV Safety Approvals; CE Marked?Two-Year Warranty
Designed for Small Size, Low Profile, High Reliability, Low Cost with Power Factor Correction.