Cosel U.S.A. Inc. LEA150F-12-SN
PowerSupply; AC-DC; 12V@12.5A; 85-264VIn; OpenFrame; commercial
Mfr. Part #: LEA150F-12-SN / RS Stock #: 70245285
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Number of Outputs
1
Output Current
12.5 A
Output Power
150 W
Output Voltage
12 VDC
Primary Type
AC-DC
Series
LEA Series
Overview
50/60 Hz Frequency, LEA Series Universal Input Switching Power Supplies
Designed for Small Size, Low Profile, High Reliability, Low Cost with Power Factor Correction.
Active Method PFC 0.99 Power Factor Obtained?Cost Effective, Small Open Frame PC Board Construction?High Quality — Documented Field Failure Rate Less Than 0.012%?Available with Chassis and Cover (SN Option)?Available with ±10% Adjustable Output Potentiometer (Y Option)?Fully Regulated, Fully Isolated Input/Output?Inrush Current, Over-Voltage, Over-Current Protection Circuitry?Remote On/Off (Option R)?Conductive Noise — Complies with FCC-B, CISPR22-B EN55022-B, VCCI-B?UL, CUL and TÜV Safety Approvals; CE Marked?Two-Year Warranty
Designed for Small Size, Low Profile, High Reliability, Low Cost with Power Factor Correction.