Location: 
All Products

Cosel U.S.A. Inc. LDC60F-1-SN

Cosel U.S.A. Inc. - LDC60F-1-SN - Power Supply; AC-DC; 5V@2A, 15V@0.3A, -15V@0.2A; 85-264V In; Enclosed; LDC Series View larger image View larger image
Image may be a representation.
See specs for product details.

Cosel U.S.A. Inc. Power Supply; AC-DC; 5V@2A, 15V@0.3A, -15V@0.2A; 85-264V In; Enclosed; LDC Series
Mfr. Part#:
LDC60F-1-SN

Allied Stock#: 70160938

 RoHS Compliant Part

 
View More from Cosel U.S.A. Inc. >>
Pricing (USD) & Availability
Standard Pricing
$110.92 (Each)
1$110.920
2$99.820
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LDC Series
Configuration: Enclosed
Current, Input: 1.4typ (Io==100%)
Current, Inrush: 30typ (Io==100%) (At cold start)
Current, Leakage: 0.75 mA (Max.)
Current, Output: 5A, 12VDC
Dimensions: 83mm W x 26mm H x 185mm D
Efficiency: 72typ (Io==100%)
Input Voltage: 85-264VAC
Line Regulation: 20 mV (Max.) @ +5 V, 60 mV (Max.) @ +15 V, 60 mV (Max.) @ -15 V
Load Regulation: 100 mV (Max.) @ +5 V, 150 mV (Max.) @ +15 V, 150 mV (Max.) @ -15 V
Mounting Type: Panel Mount
Number of Outputs: 3
Operation: Switching
Output: 5VDC@5A, 12VDC@2.5A, -12VDC@0.5A
Output Type: Multiple Output
Power Rating: 60 W
Power, Output: 61 W
Special Features: 2-Years Warranty, Small and Compact Size, Built-In Inrush Current, Overcurrent and Overvoltage Protection Circuits
Standards: UL Listed, CSA Certified, VDE Approvals
Type: Industrial
Voltage, Output: 5 VDC, 12 VDC, -12 VDC
Voltage, Output 1: 5 V
Voltage, Output 2: 12 V
Voltage, Output 3: -12 V

Overview

LDC Series
The LDC Series of Cosel Power Supplies. Models come in a variety of specifications, including a voltage rating of 5V. All Power supplies are open frame and come with a universal input.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.