Location: 
All Products

Cosel U.S.A. Inc. LDC30F-2-Y

Cosel U.S.A. Inc. - LDC30F-2-Y - Power Supply; AC-DC; 5V@3A, 15V@1A, -15V@0.3A; 85-264V In; Open Frame; LDC Series View larger image View larger image
Image may be a representation.
See specs for product details.

Cosel U.S.A. Inc. Power Supply; AC-DC; 5V@3A, 15V@1A, -15V@0.3A; 85-264V In; Open Frame; LDC Series
Mfr. Part#:
LDC30F-2-Y

Allied Stock#: 70161058
 

Resources

View LDC30F-2-Y Datasheet Datasheet

View More from Cosel U.S.A. Inc. >>
Pricing (USD) & Availability
Standard Pricing
$75.16 (Each)
1$75.160
2$67.650
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LDC Series
Configuration: Open Frame
Current, Output: 3A, 15VDC
Input Voltage: 85-264VAC
Mounting Type: Panel Mount
Number of Outputs: 3
Operation: Switching
Output: 5VDC@3A, 15VDC@1A, -15VDC@0.3A
Power, Output: 30 W
Special Features: Remote On, Off, Remote Sense, Inrush Current
Type: Embedded
Voltage, Output: 5 VDC, 15 VDC, -15 VDC

Overview

LDC Series
The LDC series of Cosel Power Supplies. Models come in a variety of specifications, including a voltage rating of 5V. All Power supplies are open frame and come with a universal input.