Location: 
All Products

Cosel U.S.A. Inc. LDA75F-24-R

Cosel U.S.A. Inc. - LDA75F-24-R - Power Supply; AC-DC; 24V@3.2A; 85-264VIn; Open Frame; Panel Mount; Embedded; LDA Series View larger image View larger image
Image may be a representation.
See specs for product details.

Cosel U.S.A. Inc. Power Supply; AC-DC; 24V@3.2A; 85-264VIn; Open Frame; Panel Mount; Embedded; LDA Series
Mfr. Part#:
LDA75F-24-R

Allied Stock#: 70161245
 

Resources

View LDA75F-24-R Datasheet Datasheet

View More from Cosel U.S.A. Inc. >>
Pricing (USD) & Availability
Standard Pricing
$97.58 (Each)
1$97.580
10$92.700
25$88.060
Availability

51 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LDA Series
Configuration: Open Frame
Current, Output: 3.2A
Input Voltage: 85-264VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: Switching
Output: 24VDC@3.2A
Power, Output: 76.8 W
Special Features: Remote On, Off, 2-Years Warranty, Built-In Inrush Current Limiting, Overcurrent and Overvoltage Protection Circuits
Type: Embedded
Voltage, Output: 24 VDC

Overview

PC board type power supply of global input input voltage 62 models in 8 wattage range from 10-300w with 3-48V. Some models have peak output power.


  • Features
  • Rugged PCB type (CEM3)
  • Input range
    LDA10 - 75F (AC85 - 264V)
    LDA100 - 300W (AC85 - 132V/AC170 - 264V)
    Autoranging input
  • Built-in inrush current limiting, overcurrent and overvoltage protection circuits
  • Optional parts
    Chassis and cover,Harness
  • Safety agency approvals
  • UL recognized, TÜV approved, CSA certified (LDA10F - LDA150W)
  • UL60950-1, C-UL recognized, TÜV approved
  • Complies with DEN-AN
  • CE marking
  • Low Voltage Directive
  • Environment
  • RoHS directive
  • EMI
  • Complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B
  • 2-year warranty