Location: 
All Products

Cosel U.S.A. Inc. LDA75F-15-SN

Cosel U.S.A. Inc. - LDA75F-15-SN - Power Supply; AC-DC; 12V@6.3A; 85-264VIn; Enclosed; Panel Mount; Commercial; LDA Series View larger image View larger image
Image may be a representation.
See specs for product details.

Cosel U.S.A. Inc. Power Supply; AC-DC; 12V@6.3A; 85-264VIn; Enclosed; Panel Mount; Commercial; LDA Series
Mfr. Part#:
LDA75F-15-SN

Allied Stock#: 70161647

 RoHS Compliant Part

 
View More from Cosel U.S.A. Inc. >>
Pricing (USD) & Availability
Standard Pricing
$98.72 (Each)
1$98.720
10$93.780
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LDA Series
Configuration: Enclosed
Current, Output: 6.3A
Dimensions: 55mm W x 32mm H x 222mm Dia.
Frequency, Input: 47 to 440 Hz
Input Voltage: 85-264VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: Switching
Output: 12VDC@6.3A
Power, Output: 75.6 W
Special Features: 2-Years Warranty, Built-In Inrush Current Limiting, Overcurrent and Overvoltage Protection Circuits
Standards: UL1950, EN60950, VDE0160, CSA C22.2 No.234 Complies with DEN-AN and IEC60950
Temperature, Operating: -10 to +60 °C
Type: Embedded
Voltage, Output: 12 VDC

Overview

PC board type power supply of global input input voltage 62 models in 8 wattage range from 10-300w with 3-48V. Some models have peak output power.


  • Features
  • Rugged PCB type (CEM3)
  • Input range
    LDA10 - 75F (AC85 - 264V)
    LDA100 - 300W (AC85 - 132V/AC170 - 264V)
    Autoranging input
  • Built-in inrush current limiting, overcurrent and overvoltage protection circuits
  • Optional parts
    Chassis and cover,Harness
  • Safety agency approvals
  • UL recognized, TÜV approved, CSA certified (LDA10F - LDA150W)
  • UL60950-1, C-UL recognized, TÜV approved
  • Complies with DEN-AN
  • CE marking
  • Low Voltage Directive
  • Environment
  • RoHS directive
  • EMI
  • Complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B
  • 2-year warranty
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.