Location: 
All Products

Cosel U.S.A. Inc. LDA300W-15

Cosel U.S.A. Inc. - LDA300W-15 - Power Supply; AC-DC; 15V@14A; 85-132/170-264V In; Open Frame; Panel Mount; LDA Series View larger image View larger image
Image may be a representation.
See specs for product details.

Cosel U.S.A. Inc. Power Supply; AC-DC; 15V@14A; 85-132/170-264V In; Open Frame; Panel Mount; LDA Series
Mfr. Part#:
LDA300W-15

Allied Stock#: 70160802

 RoHS Compliant Part

 
View More from Cosel U.S.A. Inc. >>
Pricing (USD) & Availability
Standard Pricing
$224.32 (Each)
1$224.320
10$213.100
Availability

48 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LDA Series
Configuration: Open Frame
Current, Input: 7.5 A (Typ.), 4.5 A (Typ.)
Current, Output: 14A
Dimensions: 108mm W x 50mm H x 255mm D
Frequency, Operating: 47 to 440 Hz
Input Voltage: 85-132/170-264VAC
Line Regulation: 60 mV (Max.)
Load Regulation: 120 mV (Max.)
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: Switching
Output: 15VDC@14A
Power, Output: 210 W
Temperature, Operating: -10 to 70°C
Type: Embedded
Voltage, Output: 15 VDC

Overview

PC board type power supply of global input input voltage 62 models in 8 wattage range from 10-300w with 3-48V. Some models have peak output power.


  • Features
  • Rugged PCB type (CEM3)
  • Input range
    LDA10 - 75F (AC85 - 264V)
    LDA100 - 300W (AC85 - 132V/AC170 - 264V)
    Autoranging input
  • Built-in inrush current limiting, overcurrent and overvoltage protection circuits
  • Optional parts
    Chassis and cover,Harness
  • Safety agency approvals
  • UL recognized, TÜV approved, CSA certified (LDA10F - LDA150W)
  • UL60950-1, C-UL recognized, TÜV approved
  • Complies with DEN-AN
  • CE marking
  • Low Voltage Directive
  • Environment
  • RoHS directive
  • EMI
  • Complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B
  • 2-year warranty